There are no models available for this part yet.
Overview of F1778410M2DBB0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for F1778410M2DBB0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T8165
|
Newark | X2 Mkp 100Nf 20% 310Vac Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay F1778410M2DBB0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.6600 | Buy Now | |
DISTI #
F1778410M2DBB0
|
Avnet Americas | F1778 100nF ?20% 310Vac X2 - Bulk (Alt: F1778410M2DBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1544 / $0.5224 | Buy Now | |
DISTI #
75-F1778410M2DBB0
|
Mouser Electronics | Safety Capacitors X2 MKP 100nF + / -20% 310Vac Pitch 10mm RoHS: Compliant | 0 |
|
$0.5400 / $1.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4750 | Buy Now | ||
DISTI #
F1778410M2DBB0
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F1778410M2DBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F1778410M2DBB0 by Vishay Intertechnologies
Part Data Attributes for F1778410M2DBB0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14;UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for F1778410M2DBB0
This table gives cross-reference parts and alternative options found for F1778410M2DBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778410M2DBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778410M3DCB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | F1778410M2DBB0 vs F1778410M3DCB0 |
F1778410M3DLB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | F1778410M2DBB0 vs F1778410M3DLB0 |
F1778410M3DBB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | F1778410M2DBB0 vs F1778410M3DBB0 |
F1778410M2DCB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | F1778410M2DBB0 vs F1778410M2DCB0 |