Part Details for F1778410M2FBB0 by Vishay Intertechnologies
Overview of F1778410M2FBB0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778410M2FBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8169
|
Newark | X2 Mkp 100Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 4 Mm |Vishay F1778410M2FBB0 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.8990 | Buy Now |
DISTI #
F1778410M2FBB0
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1778410M2FBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1363 / $0.8661 | Buy Now |
DISTI #
75-F1778410M2FBB0
|
Mouser Electronics | Safety Capacitors X2 MKP 100nF + / -20% 310Vac Pitch 15mm RoHS: Compliant | 0 |
|
$0.6870 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6480 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 310VAC, 20%, 0.1UF, THROUGH HOLE MOUNT, 6920 | 4500 |
|
$0.1594 / $0.3825 | Buy Now |
DISTI #
F1778410M2FBB0
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F1778410M2FBB0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778410M2FBB0
F1778410M2FBB0 CAD Models
F1778410M2FBB0 Part Data Attributes
|
F1778410M2FBB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778410M2FBB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778410M2FBB0
This table gives cross-reference parts and alternative options found for F1778410M2FBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778410M2FBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX241031MFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2FBB0 vs F339MX241031MFP2B0 |
F1778410K2FFB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F1778410M2FBB0 vs F1778410K2FFB0 |
F339MX241031MFP2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FBB0 vs F339MX241031MFP2B0 |
BFC233626104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FBB0 vs BFC233626104 |
F339MX241031MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FBB0 vs F339MX241031MF02W0 |
F339MX241031MF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2FBB0 vs F339MX241031MF02W0 |
F339MX241031MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2FBB0 vs F339MX241031MFM2B0 |
BFC233623104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FBB0 vs BFC233623104 |
F339MX241031MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FBB0 vs F339MX241031MFI2B0 |
BFC233620104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FBB0 vs BFC233620104 |