Part Details for F1778422M2I0W0 by Vishay Intertechnologies
Overview of F1778422M2I0W0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778422M2I0W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8241
|
Newark | X2 Mkp 220Nf 20% 310Vac Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay F1778422M2I0W0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.9880 | Buy Now |
DISTI #
F1778422M2I0W0
|
Avnet Americas | X2 MKP 220NF 20% 310VAC PITCH 22.5MM - Tape and Reel (Alt: F1778422M2I0W0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.9621 | Buy Now |
|
Future Electronics | F1778 Series 630 V 0.22 uF ±20 % LS=22.5mm X2 Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$0.8850 / $0.9550 | Buy Now |
DISTI #
F1778422M2I0W0
|
Avnet Americas | X2 MKP 220NF 20% 310VAC PITCH 22.5MM - Tape and Reel (Alt: F1778422M2I0W0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.9621 | Buy Now |
DISTI #
F1778422M2I0W0
|
Avnet Americas | X2 MKP 220NF 20% 310VAC PITCH 22.5MM - Tape and Reel (Alt: F1778422M2I0W0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.9621 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 1200 |
|
$0.7067 / $0.7571 | Buy Now |
Part Details for F1778422M2I0W0
F1778422M2I0W0 CAD Models
F1778422M2I0W0 Part Data Attributes
|
F1778422M2I0W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778422M2I0W0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F1778422M2I0W0
This table gives cross-reference parts and alternative options found for F1778422M2I0W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778422M2I0W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX242231KIP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422M2I0W0 vs F339MX242231KIP2T0 |
F339MX242231KIM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422M2I0W0 vs F339MX242231KIM2T0 |
BFC233629094 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422M2I0W0 vs BFC233629094 |
F339MX242231KI02W0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778422M2I0W0 vs F339MX242231KI02W0 |
F339MX242231KIM2T0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778422M2I0W0 vs F339MX242231KIM2T0 |
BFC233915224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422M2I0W0 vs BFC233915224 |
F339MX242231KII2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778422M2I0W0 vs F339MX242231KII2B0 |
BFC233913224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422M2I0W0 vs BFC233913224 |
F339MX242231KII2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778422M2I0W0 vs F339MX242231KII2B0 |
F1778422K3IBT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778422M2I0W0 vs F1778422K3IBT0 |