Part Details for F18107D1000 by Crydom Inc
Overview of F18107D1000 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for F18107D1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001196117
|
Sager | Discrete Semiconductor Modules Power Module | 0 |
|
Buy Now |
Part Details for F18107D1000
F18107D1000 CAD Models
F18107D1000 Part Data Attributes
|
F18107D1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107D1000
Crydom Inc
Rectifier Diode, 1 Element, 105A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
Non-rep Pk Forward Current-Max | 2250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 105 A | |
Rep Pk Reverse Voltage-Max | 1000 V |