Part Details for F18107D1600 by Crydom Inc
Overview of F18107D1600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for F18107D1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F18107D1600-CRY
|
TME | Module: diode, single diode, 1.6kV, If: 105A, F18, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$100.1000 / $146.0700 | RFQ |
Part Details for F18107D1600
F18107D1600 CAD Models
F18107D1600 Part Data Attributes
|
F18107D1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107D1600
Crydom Inc
Rectifier Diode, 1 Element, 105A, 1600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
Non-rep Pk Forward Current-Max | 2250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 105 A | |
Rep Pk Reverse Voltage-Max | 1600 V |