Part Details for F181K29Y5RP6UK5R by Vishay Intertechnologies
Overview of F181K29Y5RP6UK5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F181K29Y5RP6UK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0036
|
Newark | F 2Kv 180Pf ± 10% Y5R Ammo E3 |Vishay F181K29Y5RP6UK5R Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
F181K29Y5RP6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 180 pF, 2 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F181K29Y5RP6UK5R) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0606 / $0.0770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.0599 | Buy Now |
DISTI #
F181K29Y5RP6UK5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 180 pF, 2 kV, � 10%, Y5R, 5 mm, PC Pin (Alt: F181K29Y5RP6UK5R) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F181K29Y5RP6UK5R
F181K29Y5RP6UK5R CAD Models
F181K29Y5RP6UK5R Part Data Attributes:
|
F181K29Y5RP6UK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F181K29Y5RP6UK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |