Part Details for F1892CCD600 by Crydom Inc
Overview of F1892CCD600 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for F1892CCD600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2702
|
Newark | Diode Module, Dual, 600V, Repetitive Peak Reverse Voltage:600V, Average Forward Current:90A, Forward Voltage Max:1.4V, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Module, No. Of Pins:3Pins, Diode Mounting:Panel Rohs Compliant: Yes |Sensata/crydom F1892CCD600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$131.1900 / $138.0900 | Buy Now |
DISTI #
CC1918-ND
|
DigiKey | DIODE MODULE GP 600V 90A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$116.4702 / $128.1200 | Buy Now |
DISTI #
70278816
|
RS | Diode Power Module 90A 600 (240VAC) CCD Package, F18 Series | Sensata - Crydom F1892CCD600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 36 |
|
$126.1400 / $132.7800 | Buy Now |
DISTI #
CRYF1892CCD600
|
Heilind Electronics | POWER MODULE, SCR/DIODE, F18 SERIES | Americas - 0 in Stock |
|
$111.7524 / $134.1028 | Buy Now |
|
Onlinecomponents.com | SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount RoHS: Compliant |
10 On Order |
|
$104.6100 / $132.6500 | Buy Now |
DISTI #
F1892CCD600-CRY
|
TME | Module: diode, double,common cathode, 600V, If: 90A, F18, screw Min Qty: 1 | 0 |
|
$87.3100 / $127.2100 | RFQ |
DISTI #
000000000000275930
|
Sager | Discrete Semiconductor Modules MOD DIODE 90A 240VAC Min Qty: 10 | 0 |
|
$109.0700 / $115.3000 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount RoHS: Compliant |
10 On Order |
|
$104.6100 / $132.6500 | Buy Now |
|
Neutron USA | Diode Power Module 90A 600 (240VAC) CCD Package, F18 Series | 50 |
|
$326.5700 | Buy Now |
Part Details for F1892CCD600
F1892CCD600 CAD Models
F1892CCD600 Part Data Attributes:
|
F1892CCD600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892CCD600
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 90A, 600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 1950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |