Part Details for F1A1-464612-1R5N by Belden Inc
Overview of F1A1-464612-1R5N by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3564F1A1-AN1-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HM2P87PKJ1R5N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatible |
Price & Stock for F1A1-464612-1R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-F1A1-464612-1R5N
|
Mouser Electronics | Power Inductors - SMD FIXED INDUCTOR 1.5uH 1.6A 89 MOHM RoHS: Compliant | 0 |
|
$0.4460 / $0.4470 | Order Now |