Part Details for F1W110 by NTE Electronics Inc
Overview of F1W110 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1W110
F1W110 CAD Models
F1W110 Part Data Attributes
|
F1W110
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F1W110
NTE Electronics Inc
Fixed Resistor - Fusible, 1W, 100ohm, 5% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Fusible | |
Lead Diameter | 0.7 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |