Part Details for F2-667429-036S by Amphenol Corporation
Overview of F2-667429-036S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE | |
7MP4036S20M9 | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for F2-667429-036S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2-667429-036
|
TTI | Circular MIL Spec Backshells Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |