-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6795
|
Newark | Mezzanine Conn, Plug, 60Pos, 2Row |Harwin F20-20006045R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
94AK6794
|
Newark | Mezzanine Conn, Plug, 60Pos, 2Row |Harwin F20-20006045R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8700 | Buy Now |
DISTI #
952-F20-20006045RCT-ND
|
DigiKey | 0.635MM M 60 WAY SGL (5.25MM) Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.7038 / $5.0100 | Buy Now |
DISTI #
855-F20-20006045R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.635mm pitch Male 60 way Signal (5.25mm) RoHS: Compliant | 500 |
|
$2.7000 / $4.9900 | Buy Now |
DISTI #
F20-20006045R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.635mm pitch Male 60 way Signal (5.25mm) Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
F20-20006045R
|
Avnet Abacus | FLECTO 0.635mm pitch Male 60 way Signal (5.25mm) (Alt: F20-20006045R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy