Part Details for F202AC-25/0.5 by ABB Low Voltage Products and Systems
Overview of F202AC-25/0.5 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F202AC-25/0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y8972
|
Newark | Rcd F200 2P 25A 500Ma |Abb F202AC-25/0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.0900 / $517.1800 | Buy Now |
DISTI #
71752697
|
RS | RCD F200 2P 25A 500MA | ABB F202AC-25/0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$541.7200 | RFQ |
DISTI #
F202AC-25/0.5
|
TME | RCD breaker, Inom: 25A, Ires: 500mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$49.7400 / $57.0600 | RFQ |