There are no models available for this part yet.
Overview of F202AC-40/0.5 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F202AC-40/0.5 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61Y8976
|
Newark | Rcd F200 2P 40A 500Ma |Abb F202AC-40/0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.5200 / $724.0400 | Buy Now | |
DISTI #
71752699
|
RS | RCD F200 2P 40A 500MA | ABB F202AC-40/0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$758.3800 | RFQ | |
DISTI #
F202AC-40/0.5
|
TME | RCD breaker, Inom: 40A, Ires: 500mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$52.0800 / $59.0700 | RFQ |