Part Details for F202AC-63/0.03 by ABB Low Voltage Products and Systems
Overview of F202AC-63/0.03 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F202AC-63/0.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6550
|
Newark | Circuit Breaker, Residual Current Device-Rcd, 2P, 277V, 63A, Product Range:F200 Series, Voltage Rating Vac:227Vac, Voltage Rating Vdc:-, Current Rating:63A, No. Of Poles:2 Pole, Overload Current:-, Insulation Voltage:- Rohs Compliant: Yes |Abb F202AC-63/0.03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.4000 / $333.2200 | Buy Now |
|
Onlinecomponents.com | ABB-RESIDUAL CURRENT DEVICES - RESIDUAL CURRENT DEVICES |
1 In Stock |
|
$702.4600 / $761.6100 | Buy Now |
DISTI #
F202AC-63/0.03
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$46.2700 / $52.4700 | RFQ |
DISTI #
1775152
|
element14 Asia-Pacific | RCCB, 2 POLE, 63A, 30MA TRIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$148.0552 | Buy Now |
DISTI #
1775152
|
Farnell | RCCB, 2 POLE, 63A, 30MA TRIP RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$138.2839 | Buy Now |
|
Master Electronics | ABB-RESIDUAL CURRENT DEVICES - RESIDUAL CURRENT DEVICES |
1 In Stock |
|
$702.4600 / $761.6100 | Buy Now |