Part Details for F204 B-125/0.5-L by ABB Low Voltage Products and Systems
Overview of F204 B-125/0.5-L by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F204 B-125/0.5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1371
|
Newark | Thermal Mag Ckt Breaker, 4P, 125A, 400V, Product Range:System Pro M Compact F200 Series, Voltage Rating Vac:400V, Voltage Rating V Dc:-, Current Rating:125A, No. Of Poles:4 Pole, Overload Current:-, Insulation Voltage:500V, Svhc:No Rohs Compliant: Yes |Abb F204 B-125/0.5-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,866.3900 / $7,012.8100 | Buy Now |