Part Details for F204AC-100/0.3 by ABB Low Voltage Products and Systems
Overview of F204AC-100/0.3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F204AC-100/0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y9033
|
Newark | Rcd F200 Ac 4P 100A 300Ma |Abb F204AC-100/0.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,140.3000 / $2,398.3500 | Buy Now |
DISTI #
71752756
|
RS | Residual Current Circuit Breaker, 4 pole, 100 A | ABB F204AC-100/0.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$2,583.0400 / $2,662.9300 | Buy Now |
|
Onlinecomponents.com | ABB-RESIDUAL CURRENT DEVICES - RESIDUAL CURRENT DEVICES RoHS: Compliant | 0 |
|
$1,971.3500 / $2,079.3700 | Buy Now |
DISTI #
F204AC-100/0.3
|
TME | RCD breaker, Inom: 100A, Ires: 300mA, Max surge current: 5000A Min Qty: 1 | 1 |
|
$157.4800 / $179.7000 | Buy Now |