Part Details for F204AC-63/0.1 by ABB Low Voltage Products and Systems
Overview of F204AC-63/0.1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F204AC-63/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y9050
|
Newark | Rcd F200 Ac 4P 63A 100Ma |Abb F204AC-63/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$825.1400 / $946.9700 | Buy Now |
DISTI #
70459829
|
RS | RCD F200 AC 4P 63A 100MA | ABB F204AC-63/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$827.5100 / $919.4600 | RFQ |
|
Onlinecomponents.com | ABB-RESIDUAL CURRENT DEVICES - RESIDUAL CURRENT DEVICES RoHS: Compliant | 0 |
|
$727.3000 / $769.1300 | Buy Now |
DISTI #
F204AC-63/0.1
|
TME | RCD breaker, Inom: 63A, Ires: 100mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$82.4600 / $94.0900 | RFQ |