Part Details for F204B-63/0.5 by ABB Low Voltage Products and Systems
Overview of F204B-63/0.5 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F204B-63/0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1379
|
Newark | Rccb, 4P, 63A, 230Vac, Din Rail, Product Range:System Pro M Compact F200 Series, Voltage Rating Vac:230V, Voltage Rating V Dc:-, Current Rating:63A, No. Of Poles:4 Pole, Overload Current:-, Insulation Voltage:500V, Svhc:No Svhc Rohs Compliant: Yes |Abb F204B-63/0.5 (Alternate Part Number: 8012542347637 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,328.3900 / $1,670.3300 | Buy Now |