Part Details for F20A110053600060 by Cantherm
Overview of F20A110053600060 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20A110053600060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9716
|
Newark | Thermostat, Nc, 110 Deg C, Tht, To-220, Switching Temperature:110°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:To-220, Contact Rating:3A At 120Vac, Product Range:F20 Series, rohs Compliant: Yes |Cantherm F20A110053600060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$7.3300 / $9.9300 | Buy Now |
DISTI #
317-1327-ND
|
DigiKey | THERMOSTAT 110DEG C SPST-NC 2SIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
214 In Stock |
|
$3.1780 / $6.5800 | Buy Now |