Part Details for F20J100E by Ohmite Mfg Co
Overview of F20J100E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4471
|
Newark | 20W 100 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite F20J100E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.9800 | Buy Now |
DISTI #
F20J100E-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 20W Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9962 | Buy Now |
DISTI #
588-F20J100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 100ohm 5% Stackohm RoHS: Compliant | 26 |
|
$8.0600 / $11.2100 | Buy Now |
DISTI #
70584297
|
RS | RES CHAS MNT 100 OHM 5% 20W | Ohmite F20J100E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8900 / $11.0100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | Alternative Product Available |
|
$7.6100 / $9.4000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | Alternative Product Available |
|
$7.6100 / $9.4000 | Buy Now |
Part Details for F20J100E
F20J100E CAD Models
F20J100E Part Data Attributes
|
F20J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F20J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 100ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 9.525 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 815 V |
Alternate Parts for F20J100E
This table gives cross-reference parts and alternative options found for F20J100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F20J100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F20J100 | RES,CHASSIS MOUNT,WIREWOUND,100 OHMS,815WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | F20J100E vs F20J100 |