There are no models available for this part yet.
Overview of F20J15KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F20J15KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4473
|
Newark | 20 Watt Thin Stackohm Resis 5%/ Box Rohs Compliant: Yes |Ohmite F20J15KE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $9.8300 | Buy Now | |
DISTI #
F20J15KE-ND
|
DigiKey | RES CHAS MNT 15K OHM 5% 20W Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6240 | Buy Now | |
DISTI #
588-F20J15KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 15K 5% Stackohm RoHS: Compliant | 0 |
|
$9.1600 / $12.5800 | Order Now | |
DISTI #
70584339
|
RS | 20 WATT THIN STACKOHM RESIS 5% | Ohmite F20J15KE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $12.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2200 / $10.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.2200 / $10.1000 | Buy Now |
CAD Models for F20J15KE by Ohmite Mfg Co
Part Data Attributes for F20J15KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
250
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
815 V
|