Part Details for F20J25K by Ohmite Mfg Co
Overview of F20J25K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20J25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3982
|
Newark | 20W 25000 Ohms Vit 5%/Box |Ohmite F20J25K RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $11.5100 | Buy Now |
DISTI #
22C9801
|
Newark | Resistor, wirewound,25Kohms,815Wv,5+/-% Tol,66-Case |Ohmite F20J25K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $10.0500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
240 In Stock |
|
$10.7600 / $13.4600 | Buy Now |
|
Master Electronics | Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
240 In Stock |
|
$10.7600 / $13.4600 | Buy Now |
Part Details for F20J25K
F20J25K CAD Models
F20J25K Part Data Attributes
|
F20J25K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F20J25K
Ohmite Mfg Co
RES CHAS MNT 25K OHM 5% 20W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Vitreous Enamelled | |
Number of Terminals | 2 | |
Package Height | 9.53 mm | |
Package Length | 50.8 mm | |
Package Style | Radial | |
Package Width | 16.88 mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 66 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 815 V |