Part Details for F20J5R0E by Ohmite Mfg Co
Overview of F20J5R0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20J5R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4009
|
Newark | Wirewound Res.-Chassis Mt. 20Watt 5Ohm 5% Rohs Compliant: Yes |Ohmite F20J5R0E RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.9500 / $19.5300 | Buy Now |
DISTI #
64K4494
|
Newark | 20W 5 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite F20J5R0E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $11.4200 | Buy Now |
DISTI #
F20J5R0E-ND
|
DigiKey | RES CHAS MNT 5 OHM 5% 20W Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1044 | Buy Now |
DISTI #
588-F20J5R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 5ohm 5% Stackohm RoHS: Compliant | 0 |
|
$11.4300 / $15.5000 | Order Now |
DISTI #
70023581
|
RS | Resistor, Wirewound, Res 5 Ohms, Pwr-Rtg 20 W, Tol 5%, Lug, Vitreous Enamel | Ohmite F20J5R0E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0700 / $14.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
11 In Stock |
|
$9.6800 / $12.9000 | Buy Now |
DISTI #
79049520
|
Verical | Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$18.9100 | Buy Now |
DISTI #
C1S538700075685
|
Chip1Stop | Res Wirewound 5 Ohm 5% 20W 400ppm/ C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 7 |
|
$23.8000 | Buy Now |
|
Master Electronics | Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
11 In Stock |
|
$9.6800 / $12.9000 | Buy Now |
Part Details for F20J5R0E
F20J5R0E CAD Models
F20J5R0E Part Data Attributes
|
F20J5R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F20J5R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 5ohm, 815V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 9.525 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 815 V |
Alternate Parts for F20J5R0E
This table gives cross-reference parts and alternative options found for F20J5R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F20J5R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF20J5R0 | Fixed Resistor, Wire Wound, 20W, 5ohm, 815V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | F20J5R0E vs CF20J5R0 |
F20J5R0 | RES,CHASSIS MOUNT,WIREWOUND,5 OHMS,815WV,5% +/-TOL,-400,400PPM TC | Ohmite Mfg Co | F20J5R0E vs F20J5R0 |