Part Details for F211BQ275J063C by KEMET Corporation
Overview of F211BQ275J063C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211BQ275J063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6238
|
Newark | 2.7 F C 5%v |Kemet F211BQ275J063C RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
Part Details for F211BQ275J063C
F211BQ275J063C CAD Models
F211BQ275J063C Part Data Attributes
|
F211BQ275J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211BQ275J063C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F211BQ275J063C
This table gives cross-reference parts and alternative options found for F211BQ275J063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211BQ275J063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR15275J63B11L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | F211BQ275J063C vs SMR15275J63B11L16.5CBULK |
SMR15275J63B11L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | F211BQ275J063C vs SMR15275J63B11L16.5TR18 |
F211BQ275J063P | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F211BQ275J063C vs F211BQ275J063P |
F211BQ275J063XLAF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F211BQ275J063C vs F211BQ275J063XLAF1 |
F211BQ275J063L | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F211BQ275J063C vs F211BQ275J063L |
SMR15275J63B11L25.0CXA18 | Film Capacitor, | KEMET Corporation | F211BQ275J063C vs SMR15275J63B11L25.0CXA18 |
F211BQ275J063XLTF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F211BQ275J063C vs F211BQ275J063XLTF1 |