Part Details for F211FR226J063C by KEMET Corporation
Overview of F211FR226J063C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211FR226J063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1616
|
Newark | 22Μf 6 5%v |Kemet F211FR226J063C Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMR27.5226J63F14L4
|
Avnet Americas | Film Capacitor, 22 uF, 40 V, 63 V, ± 5%, Metallized PPS, Radial Box - 2 Pin - Trays (Alt: SMR27.5226J63F14L4) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Container: Tray | 0 |
|
RFQ | |
DISTI #
SMR27.5226J63F14L4TRAY
|
Avnet Abacus | Film Capacitor, 22 uF, 40 V, 63 V, � 5%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR27.5226J63F14L4TRAY) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F211FR226J063C
F211FR226J063C CAD Models
F211FR226J063C Part Data Attributes
|
F211FR226J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211FR226J063C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |