There are no models available for this part yet.
Overview of F211KM474K100C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F211KM474K100C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M1764
|
Newark | 470Nf Dc 10V |Kemet F211KM474K100C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now | |
DISTI #
SMR7.5474K100K04L4BULK
|
Avnet Abacus | (Alt: SMR7.5474K100K04L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F211KM474K100C by KEMET Corporation
Part Data Attributes for F211KM474K100C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 4124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULFIDE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for F211KM474K100C
This table gives cross-reference parts and alternative options found for F211KM474K100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211KM474K100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR7.5474K100K04L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, 4124, | KEMET Corporation | F211KM474K100C vs SMR7.5474K100K04L16.5LR18 |
F211KM474K100ALG5C | Film Capacitor, | KEMET Corporation | F211KM474K100C vs F211KM474K100ALG5C |
SMR7.5474K100K04L16.5TA18 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, 4124, | KEMET Corporation | F211KM474K100C vs SMR7.5474K100K04L16.5TA18 |
SMR7.5474K100K04L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, 4124, | KEMET Corporation | F211KM474K100C vs SMR7.5474K100K04L16.5TR18 |
F211KM474K100R | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F211KM474K100C vs F211KM474K100R |
SMR7.5474K100K04L4BULK | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211KM474K100C vs SMR7.5474K100K04L4BULK |
F211KM474K100P | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F211KM474K100C vs F211KM474K100P |