F21POT9K0940%B
Vishay Intertechnologies
Description: RES,VARIABLE,WIREWOUND,9.09K OHMS,40% +/-TOL

Overview of F21POT9K0940%B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F21POT9K0940%B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F21POT9K0940%B by Vishay Intertechnologies

F21POT9K0940%B
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
F21
Operating Temperature-Max
235 °C
Operating Temperature-Min
-50 °C
Package Height
36.5 mm
Package Length
78 mm
Package Style
3 Terminals
Package Width
24 mm
Resistance
9090 Ω
Resistor Type
POTENTIOMETER
Series
F21
Technology
WIRE WOUND
Tolerance
40%
Want to compare parts?
  1. F21POT9K0940%B
    Vishay Intertechnologies
    RES,VARIABLE,WIREWOUND,9.09K OHMS,40% +/-TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F21POT9K0940%B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F21POT9K0940%B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F21POT9K0940%B would you like to use for your alert(s)?
  • Please alert me when F21POT9K0940%B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F21POT9K0940%B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F21POT9K0940%B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F21POT9K0940%B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F21POT9K0940%B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F21POT9K0940%B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: