Part Details for F220B153JM by Cornell Dubilier Electronics Inc
Overview of F220B153JM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F220B153JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2851
|
Newark | Transmitting Mica |Cornell Dubilier F220B153JM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.1800 / $342.7600 | Buy Now |
DISTI #
1572-F220B153JM-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$329.0920 | Buy Now |
DISTI #
598-F220B153JM
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$299.9600 / $319.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$275.7700 / $385.0800 | Buy Now |
Part Details for F220B153JM
F220B153JM CAD Models
F220B153JM Part Data Attributes:
|
F220B153JM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F220B153JM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, 0.015uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 46.05 mm | |
Length | 78.97 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 31.75 mm |