Part Details for F24-045 by MAGNETEK Inc
Overview of F24-045 by MAGNETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10PPJ-TB | Renesas Electronics Corporation | RL78/F24 (R7F124FPJ) Target Board, , / | |
5159002311193111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline | |
5159002311194111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for F24-045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER TRANSFORMER, 1.1 VA | 8 |
|
$8.4346 / $11.5017 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 1.1 VA | 3 |
|
$8.4346 / $11.5017 | Buy Now |
Part Details for F24-045
F24-045 CAD Models
F24-045 Part Data Attributes
|
F24-045
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
F24-045
MAGNETEK Inc
Power Transformer, 1.1VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.045 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |
Alternate Parts for F24-045
This table gives cross-reference parts and alternative options found for F24-045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F24-045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-320 | Power Transformer, 2.5VA | Stancor | F24-045 vs SW-320 |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | F24-045 vs SPW-509-S |
SW-216 | Power Transformer, 1.1VA | Stancor | F24-045 vs SW-216 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | F24-045 vs SPW-623-D |
DSW-636 | Power Transformer, 20VA | Stancor | F24-045 vs DSW-636 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | F24-045 vs SPW-355-D |
DSW-2120 | Power Transformer, 1.1VA | Stancor | F24-045 vs DSW-2120 |
SPW-505-D | Power Transformer, 6VA | Prem Magnetics Inc | F24-045 vs SPW-505-D |
SPW-354-S | Power Transformer, 1.1VA | Prem Magnetics Inc | F24-045 vs SPW-354-S |
SW-220 | Power Transformer, 1.1VA | Stancor | F24-045 vs SW-220 |