Part Details for F2800135RHBR by Texas Instruments
Overview of F2800135RHBR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2800135RHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-F2800135RHBRCT-ND
|
DigiKey | C2000 32-BIT MCU WITH 120 MHZ, 1 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
595-F2800135RHBR
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 120 MHz, 128-KB flash, FPU and TMU 32-VQFN -40 to 125 RoHS: Compliant | 3000 |
|
$1.3900 / $2.7800 | Buy Now |
|
Ameya Holding Limited | 26810 |
|
RFQ |
Part Details for F2800135RHBR
F2800135RHBR CAD Models
F2800135RHBR Part Data Attributes
|
F2800135RHBR
Texas Instruments
Buy Now
|
Compare Parts:
F2800135RHBR
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |