Part Details for F28895 by Thomas & Betts
Overview of F28895 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F28895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H8468
|
Newark | 60A Rec Int 4P5W 250V Repl |Abb Thomas & Betts F28895 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,248.0900 / $1,432.3700 | Buy Now |
|
Onlinecomponents.com | Interior Replacement Receptacle Assembly - 60A - 4P5W - 250V RoHS: Compliant | 0 |
|
$1,097.1400 / $1,179.6700 | Buy Now |
|
Master Electronics | Interior Replacement Receptacle Assembly - 60A - 4P5W - 250V RoHS: Compliant | 0 |
|
$1,097.1400 / $1,179.6700 | Buy Now |