-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Concerto Microcontroller 289-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F28M36H33B2ZWTS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F28M36H33B2ZWTS
Texas Instruments
Concerto Microcontroller 289-NFBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for F28M36H33B2ZWTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28M36H33B2ZWTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F28M36H33B2ZWTQ | Concerto Microcontroller 289-NFBGA -40 to 125 | Texas Instruments | F28M36H33B2ZWTS vs F28M36H33B2ZWTQ |
F28M36H33B2ZWTT | C2000™ dual core 32-bit MCU with 275 MIPS, 1024-kb Flash 289-NFBGA -40 to 105 | Texas Instruments | F28M36H33B2ZWTS vs F28M36H33B2ZWTT |