-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Concerto Microcontroller 289-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F28M36H53C2ZWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F28M36H53C2ZWTT
Texas Instruments
Concerto Microcontroller 289-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for F28M36H53C2ZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28M36H53C2ZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F28M36H53C2ZWTS | Concerto Microcontroller 289-NFBGA -40 to 125 | Texas Instruments | F28M36H53C2ZWTT vs F28M36H53C2ZWTS |
F28M36H53CZWT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | F28M36H53C2ZWTT vs F28M36H53CZWT |
F28M36H53C2ZWTQ | Concerto Microcontroller 289-NFBGA -40 to 125 | Texas Instruments | F28M36H53C2ZWTT vs F28M36H53C2ZWTQ |