Part Details for F2913NLGK8 by Integrated Device Technology Inc
Overview of F2913NLGK8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2913NLGK8
F2913NLGK8 CAD Models
F2913NLGK8 Part Data Attributes
|
F2913NLGK8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F2913NLGK8
Integrated Device Technology Inc
VFQFPN-20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NLG20T1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-04 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin (Sn) |