Filter Your Search
1 - 2 of 2 results
|
F2913NLGK8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | DIVERSITY SWITCH | e3 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 20 | NLG20T1 | compliant | EAR99 | 8542.39.00.01 | 2019-02-04 | ||||||||||||||||||||||||
|
F2913NLGK8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 Ω | 27 dBm | 1.65 dB | 1.22 | 155 ns | YES | 6 GHz | SPDT | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W | 46 dB | 2 | 6 GHz | 50 MHz | ABSORPTIVE | 3.3 V | 170 µA | e3 | 110 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NLG20T1 | compliant | NLR | 8542390001 | Renesas Electronics |