-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation SPDT Absorptive Switch, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4314-1-ND
|
DigiKey | IC RF SWITCH SP2T 6GHZ 20VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
F2913NLGK8
|
Avnet Americas | BTS - Tape and Reel (Alt: F2913NLGK8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3622 / $2.6970 | Buy Now |
DISTI #
972-F2913NLGK8
|
Mouser Electronics | RF Switch ICs F2913 PI FOR SP2T ABSORPTIVE RF SWITCH RoHS: Compliant | 2378 |
|
$2.4900 / $4.9800 | Buy Now |
|
Future Electronics | High Isolation SP2T RF Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SP2T 6GHZ 20VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 940 |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
F2913NLGK8
|
Avnet Americas | BTS - Tape and Reel (Alt: F2913NLGK8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3622 / $2.6970 | Buy Now |
DISTI #
F2913NLGK8
|
Avnet Americas | BTS - Tape and Reel (Alt: F2913NLGK8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3622 / $2.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2913NLGK8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2913NLGK8
Renesas Electronics Corporation
High Isolation SPDT Absorptive Switch, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NLG20T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 1.65 dB | |
Isolation-Min | 46 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On Time-Nom | 0.155 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.17 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.22 |