Part Details for F2915NBGK by Integrated Device Technology Inc
Overview of F2915NBGK by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2915NBGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 228083 |
|
RFQ |
Part Details for F2915NBGK
F2915NBGK CAD Models
F2915NBGK Part Data Attributes:
|
F2915NBGK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F2915NBGK
Integrated Device Technology Inc
VFQFPN-24, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NBG24P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-19 | |
Analog IC - Other Type | SPDT |