There are no models available for this part yet.
Overview of F2UOA01AAU by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F2UOA01AAU by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8738
|
Newark | Pushbutton Switches Pushbutton Switches |C&k Components F2UOA01AAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $8.6200 | Buy Now | |
DISTI #
CKN10310-ND
|
DigiKey | SWITCH PUSH DPDT 0.04A 50V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6072 In Stock |
|
$4.0725 / $5.8700 | Buy Now | |
DISTI #
611-F2UOA01AAU
|
Mouser Electronics | Pushbutton Switches Pushbutton Switches RoHS: Compliant | 482 |
|
$4.0700 / $5.2100 | Buy Now | |
DISTI #
000000000006380742
|
Sager | Pushbutton Switches Pushbutton Switches | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 1610 |
|
RFQ |
CAD Models for F2UOA01AAU by C&K
Part Data Attributes for F2UOA01AAU by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Material
|
POLYESTER
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
9 mm
|
Body Height
|
6.9 mm
|
Body Length or Diameter
|
21 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.04A@50VAC
|
Contact Current(AC)-Max
|
0.04 A
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@50VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
50 V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYCARBONATE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
TOP AND BOTTOM SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|