Part Details for F30-10206045R by Harwin
Overview of F30-10206045R by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F30-10206045R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6807
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.8Mm |Harwin F30-10206045R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9900 | Buy Now |
DISTI #
94AK6806
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.8Mm |Harwin F30-10206045R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9900 | Buy Now |
DISTI #
952-F30-10206045RCT-ND
|
DigiKey | 0.8MM F 60 WAY SGL (19.75MM) Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$3.4321 / $6.1900 | Buy Now |
DISTI #
855-F30-10206045R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.8mm pitch Female 60 way Signal (19.75mm) RoHS: Compliant | 100 |
|
$5.0000 / $6.1800 | Buy Now |
DISTI #
F30-10206045R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.8mm pitch Female 60 way Signal (19.75mm) Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
F30-10206045R
|
Avnet Abacus | FLECTO 0.8mm pitch Female 60 way Signal (19.75mm) (Alt: F30-10206045R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 200 |
|
Buy Now |