Part Details for F302064 (ALTERNATE: F302064) by Mersen Electrical Power
Overview of F302064 (ALTERNATE: F302064) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F302064 (ALTERNATE: F302064)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093040
|
RS | PROTISTOR SB aR, UNC, TTI, Size 33, 600VAC IEC, 650V US, 1500A, A065UD33TTI1500 | Mersen F302064 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,242.7500 | RFQ |