Part Details for F303-0PB-6V by LEDtronics Inc
Overview of F303-0PB-6V by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F303-0PB-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$12.2454 | Buy Now |
Part Details for F303-0PB-6V
F303-0PB-6V CAD Models
F303-0PB-6V Part Data Attributes
|
F303-0PB-6V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F303-0PB-6V
LEDtronics Inc
Single Color LED Display Cluster, Pure Blue, 9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE BLUE | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |