Part Details for F3051A7H111051E200 by Amphenol Corporation
Overview of F3051A7H111051E200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3051A7H111051E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3051A7H111051E200
|
Avnet Americas | Connector FFC/FPC Socket 51 Position 0.5mm Right Angle LCP Natural Surface Mount T/R - Tape and Reel (Alt: F3051A7H111051E200) Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4887 | Buy Now |
DISTI #
649-051A7H111051E200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=0.50mm, H=2.00mm, Right angle orientation, Flip type, ZIF, 51P, Without Mylar | 0 |
|
$0.5630 | Order Now |