There are no models available for this part yet.
Overview of F3051A7H111052E200 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3051A7H111052E200 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3051A7H111052E200
|
Avnet Americas | Connector FFC/FPC Socket 52 Position 0.5mm Right Angle LCP Natural Surface Mount T/R - Tape and Reel (Alt: F3051A7H111052E200) Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4983 | Buy Now | |
DISTI #
649-051A7H111052E200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=0.50mm, H=2.00mm, Right angle orientation, Flip type, ZIF, 52P, Without Mylar | 0 |
|
$0.5740 | Order Now |