Part Details for F308-1B7F1-21020-E200 by Amphenol Corporation
Overview of F308-1B7F1-21020-E200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F308-1B7F1-21020-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 20 Position | |
F308-1B7F1-21022-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 22 Position | |
F308-1B7F1-21010-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 10 Position |
Price & Stock for F308-1B7F1-21020-E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F308-1B7F1-21020-E200
|
Avnet Abacus | Connector FFC/FPC Receptacle 20 Position 0.5mm Solder Right Angle - Tape and Reel (Alt: F308-1B7F1-21020-E200) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116746233119
|
Chip1Stop | Connector FFC-FPC | 2500 |
|
$0.6720 / $0.9620 | Buy Now |