Part Details for F308-1B7F1-21065-E200 by Amphenol Corporation
Overview of F308-1B7F1-21065-E200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F308-1B7F1-21022-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 22 Position | |
F308-1B7F1-21010-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 10 Position | |
F308-1B7F1-21014-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 14 Position |
Price & Stock for F308-1B7F1-21065-E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F308-1B7F1-21065-E
|
Avnet Americas | Connector FFC/FPC Receptacle 65 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: F308-1B7F1-21065-E) Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-081B7F121065E200
|
Mouser Electronics | FFC & FPC Connectors F308-1B7F1-21065-E200-AUTOLOCK RoHS: Compliant | 0 |
|
$1.1900 | Order Now |