Part Details for F31225 by Thomas & Betts
Overview of F31225 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F31225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M0169
|
Newark | 100A Rec 3P4W Cbr 3P480V Fc |Abb Thomas & Betts F31225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,919.1800 / $2,150.5700 | Buy Now |
|
Onlinecomponents.com | Receptacle with Flap Cap - 100Amp - 3 Pole 4 Wire - 3 Phase 480 Volts. | 0 |
|
$1,788.0100 / $1,889.7100 | Buy Now |
|
Master Electronics | Receptacle with Flap Cap - 100Amp - 3 Pole 4 Wire - 3 Phase 480 Volts. | 0 |
|
$1,788.0100 / $1,889.7100 | Buy Now |