Part Details for F3160-40.000MHZ by Fox Electronics
Overview of F3160-40.000MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F3160-40.000MHZ
F3160-40.000MHZ CAD Models
F3160-40.000MHZ Part Data Attributes
|
F3160-40.000MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F3160-40.000MHZ
Fox Electronics
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.4,200 | |
Physical Dimension | 11.2mm x 6.6mm x 2.7mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |