Part Details for F31FDS-20V-K by JST Manufacturing
Overview of F31FDS-20V-K by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F31FDS-20V-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31FDS-20V-K-ND
|
DigiKey | CONN RCPT HSG 20POS 3.81MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4722 | Buy Now |
|
Future Electronics | 20 Position Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4500 / $1.5600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 1377 |
|
$0.9180 / $2.4480 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1722 |
|
$0.6120 / $1.5560 | Buy Now |
Part Details for F31FDS-20V-K
F31FDS-20V-K CAD Models
F31FDS-20V-K Part Data Attributes
|
F31FDS-20V-K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
F31FDS-20V-K
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SF3F-002GF-P2.0; SF3F-01GF-P2.0 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for F31FDS-20V-K
This table gives cross-reference parts and alternative options found for F31FDS-20V-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F31FDS-20V-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71979-3510 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | F31FDS-20V-K vs 71979-3510 |
M55302/58-A20S | Board Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | F31FDS-20V-K vs M55302/58-A20S |
533009-3 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | F31FDS-20V-K vs 533009-3 |
71973-6710 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | F31FDS-20V-K vs 71973-6710 |
M55302/64LF20Y | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | F31FDS-20V-K vs M55302/64LF20Y |
76282-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | F31FDS-20V-K vs 76282-410 |
71973-7110 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | F31FDS-20V-K vs 71973-7110 |
1-147096-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | F31FDS-20V-K vs 1-147096-0 |
2-167859-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | F31FDS-20V-K vs 2-167859-0 |
4-535585-1 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | F31FDS-20V-K vs 4-535585-1 |