There are no models available for this part yet.
Overview of F31MSP-03V-KX by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for F31MSP-03V-KX by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-F31MSP-03V-KX
|
Mouser Electronics | JST JFA-J300 PLUG HOUSING (WIRE TO WIRE) RoHS: Compliant | 0 |
|
$1.0400 / $2.1300 | Order Now | |
Chip 1 Exchange | INSTOCK | 52 |
|
RFQ |
CAD Models for F31MSP-03V-KX by JST Manufacturing
Part Data Attributes for F31MSP-03V-KX by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
RATED CURRENT(POWER): 15A
|
Body Breadth
|
0.5 inch
|
Body Depth
|
1.323 inch
|
Body Length
|
1.575 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA;TUV;UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for F31MSP-03V-KX
This table gives cross-reference parts and alternative options found for F31MSP-03V-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F31MSP-03V-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHMR-03V | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | F31MSP-03V-KX vs BHMR-03V |
14-45-0003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | F31MSP-03V-KX vs 14-45-0003 |
DF22L-3EP-7.92C | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F31MSP-03V-KX vs DF22L-3EP-7.92C |
14-44-1803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | F31MSP-03V-KX vs 14-44-1803 |
BU03P-THR-1-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | F31MSP-03V-KX vs BU03P-THR-1-K |
DF22AL-3EP-7.92C | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F31MSP-03V-KX vs DF22AL-3EP-7.92C |
F32MSP-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | F31MSP-03V-KX vs F32MSP-03V-KY |
F31MSF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | F31MSP-03V-KX vs F31MSF-03V-KY |
0351640302 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | F31MSP-03V-KX vs 0351640302 |
F32MSF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | F31MSP-03V-KX vs F32MSF-03V-KY |