Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
F31S-1A7L1-11015 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 15 position , With MYLAR |
|
F31S-1A7L1-11040 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 40 position , With MYLAR |
|
F31S-1A7L1-11020 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 20 position , With MYLAR |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, Ffc/Fpc, 15Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F31S-1A7L1-11015
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
703
|
-
1
$0.7550
-
10
$0.5900
-
25
$0.5680
-
50
$0.5450
-
100
$0.5240
|
$0.5240 / $0.7550
|
Buy Now
|
|
|
Newark
|
Conn, Ffc/Fpc, 15Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F31S-1A7L1-11015
RoHS:
Compliant
Min Qty:
900
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
900
$0.3890
-
1,800
$0.3840
|
$0.3840 / $0.3890
|
Buy Now
|
|
DISTI #
609-F31S-1A7L1-11015CT-ND
|
DigiKey
|
CONN FFC VERT 15POS 0.5MM SMD
Min Qty:
1
Lead time:
9 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
15445 In Stock
|
-
1
$0.8000
-
10
$0.6070
-
25
$0.5448
-
50
$0.5030
-
100
$0.4649
-
250
$0.4196
-
900
$0.2679
|
$0.2679 / $0.8000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
9000
Package Multiple:
9000
Lead time:
6 Weeks
Container:
Reel
|
0Reel
|
|
$0.2710
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-